
* Images are for reference only
10A10 TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 10A10 TB
- JLCPCB Part #
- C2898526
- Package
- R-6
- Description
- -55℃~+150℃ 1.1V@10A 10A 10uA@1kV 1kV 400A Independent R-6 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 315
In-stock Item Pricing
Qty Unit Price
1+
$0.1641
50+
$0.1297
150+
$0.1151
500+
$0.0925
2500+
$0.0845
5000+
$0.0795
Related Products
Welcome back, may I help you?